140 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-5353190-0

DigiKey Part Number
A101717TR-ND - Tape & Reel (TR)
A101717CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1-5353190-0
Description
CONN RCPT 140POS SMD GOLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
140 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
1-5353190-0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
140
Pitch
0.024" (0.60mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Solder Retention
Contact Finish
Gold
Contact Finish Thickness
8.00µin (0.203µm)
Mated Stacking Heights
4mm
Height Above Board
0.128" (3.25mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,835
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£11.06000£11.06
10£9.39300£93.93
25£8.80480£220.12
50£8.38440£419.22
100£8.23780£823.78
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£6.92397£6,923.97
Manufacturers Standard Package
Unit Price without VAT:£11.06000
Unit Price with VAT:£13.27200