Similar

1-480673-1 | |
|---|---|
DigiKey Part Number | 1-480673-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-480673-1 |
Description | CONN RCPT HSG 9POS 6.10MM |
Customer Reference | |
Detailed Description | 9 Rectangular Connectors - Housings Receptacle Brown 0.240" (6.10mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.240" (6.10mm) | |
Number of Rows | 3 | |
Row Spacing | 0.240" (6.10mm) | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Brown | |
Features | - | |
Note | Contacts Sold Separately | |
Base Product Number |










