
1-350883-1 | |
|---|---|
DigiKey Part Number | 1-350883-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-350883-1 |
Description | CONN BARRIER STRIP 12CIRCUIT |
Customer Reference | |
Detailed Description | 12 Circuit Barrier Block Connector Screws with Quick Connect Tabs |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 12 | |
Number of Wire Entries | 12 | |
Pitch | - | |
Number of Rows | 1 | |
Current Rating (Amps) | 5A | |
Voltage Rating | 250V | |
Wire Gauge | - | |
Top Termination | Screws with Quick Connect Tabs | |
Bottom Termination | Card Edge | |
Barrier Type | 2 Wall (Dual) | |
Features | Flange | |
Color | Gray | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Zinc, Hexavalent Chromate | |
Mounting Type | Chassis, Panel | |
Operating Temperature | -55°C ~ 85°C | |
Material - Insulation | Polycarbonate (PC) | |
Material Flammability Rating | - | |
Base Product Number |

