Parametric Equivalent
Parametric Equivalent

1-284223-5 | |
|---|---|
DigiKey Part Number | 17-1-284223-5-ND |
Manufacturer | |
Manufacturer Product Number | 1-284223-5 |
Description | 24 POS KIT ASSY FOR AIRBAG (ERGO |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 24 Rectangular Connectors - Housings Housing for Female Insert Brown 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-284223-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.236" (6.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Lever Lock | |
Color | Brown | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -30°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | £1.85591 | £1,206.34 |
| Unit Price without VAT: | £1.85591 |
|---|---|
| Unit Price with VAT: | £2.22709 |



