



1-2492144-6 | |
|---|---|
DigiKey Part Number | 17-1-2492144-6TR-ND - Tape & Reel (TR) 17-1-2492144-6CT-ND - Cut Tape (CT) 17-1-2492144-6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1-2492144-6 |
Description | 0.5 FPC ZIF VERTICAL SMT TYPE A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 16 Position FPC Connector Contacts, Vertical - 2 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1-2492144-6 Models |
Category | Contact Material Phosphor Bronze |
Manufacturer TE Connectivity AMP Connectors | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP) |
Part Status Active | Actuator Material Liquid Crystal Polymer (LCP) |
Flat Flex Type FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount | Voltage Rating 50V |
Connector/Contact Type Contacts, Vertical - 2 Sided | Operating Temperature -40°C ~ 85°C |
Number of Positions 16 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Contact Finish Thickness Flash |
FFC, FCB Thickness 0.30mm | Housing Color Natural |
Height Above Board 0.181" (4.60mm) | Actuator Color Black |
Locking Feature Slide Lock | Mating Cycles 15 |
Cable End Type Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.71000 | £0.71 |
| 10 | £0.60200 | £6.02 |
| 25 | £0.56480 | £14.12 |
| 50 | £0.53760 | £26.88 |
| 100 | £0.51180 | £51.18 |
| 250 | £0.47972 | £119.93 |
| 500 | £0.45682 | £228.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.44370 | £443.70 |
| 2,000 | £0.42252 | £845.04 |
| 3,000 | £0.41061 | £1,231.83 |
| 5,000 | £0.39608 | £1,980.40 |
| 7,000 | £0.38679 | £2,707.53 |
| 10,000 | £0.37719 | £3,771.90 |
| Unit Price without VAT: | £0.71000 |
|---|---|
| Unit Price with VAT: | £0.85200 |

