Image for 1-2473229-3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-2473229-3

DigiKey Part Number
17-1-2473229-3-ND
Manufacturer
Manufacturer Product Number
1-2473229-3
Description
1.25 WTB HDR SMT, 13 POS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 13 position 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
1-2473229-3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 3 Wall
Mounting Type
Termination
Solder
Fastening Type
Detent Lock
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.189" (4.80mm)
Contact Shape
Rectangular
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Thermoplastic
Features
Solder Retention
Operating Temperature
-25°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
1A
Voltage Rating
125VAC
Mated Stacking Heights
-
Contact Finish Thickness - Post
50.0µin (1.27µm)
Applications
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
6,300£2.08498£13,135.37
Manufacturers Standard Package
Unit Price without VAT:£2.08498
Unit Price with VAT:£2.50198