
1-2408780-3 | |
|---|---|
DigiKey Part Number | 17-1-2408780-3-ND |
Manufacturer | |
Manufacturer Product Number | 1-2408780-3 |
Description | PLUG HSG 3P RED HCI 6.2 PITCH IN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Red 0.244" (6.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2408780-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Pitch | 0.244" (6.20mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Red | |
Features | - | |
Insulation Material | Thermoplastic | |
Operating Temperature | - | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.25000 | £0.25 |
| 10 | £0.21100 | £2.11 |
| 25 | £0.19760 | £4.94 |
| 50 | £0.18840 | £9.42 |
| 100 | £0.17930 | £17.93 |
| 250 | £0.16804 | £42.01 |
| 500 | £0.16002 | £80.01 |
| 1,000 | £0.15236 | £152.36 |
| 2,500 | £0.14282 | £357.05 |
| Unit Price without VAT: | £0.25000 |
|---|---|
| Unit Price with VAT: | £0.30000 |



