Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1-2381315-4 | |
|---|---|
DigiKey Part Number | 17-1-2381315-4-ND |
Manufacturer | |
Manufacturer Product Number | 1-2381315-4 |
Description | POWER VERSA-LOCK PLUG, 1X4 KEY A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Blue 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2381315-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Blue | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -30°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | £0.50257 | £301.54 |
| Unit Price without VAT: | £0.50257 |
|---|---|
| Unit Price with VAT: | £0.60308 |





