Parametric Equivalent
Parametric Equivalent

1-2371377-1 | |
|---|---|
DigiKey Part Number | 17-1-2371377-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-2371377-1 |
Description | EP II PLUG HOUSING, 11P, GWT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 11 Rectangular Connectors - Housings Receptacle Natural 0.156" (3.96mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.156" (3.96mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,400 | £0.26860 | £644.64 |
| Unit Price without VAT: | £0.26860 |
|---|---|
| Unit Price with VAT: | £0.32232 |




