
1-2370523-9 | |
|---|---|
DigiKey Part Number | 17-1-2370523-9-ND |
Manufacturer | |
Manufacturer Product Number | 1-2370523-9 |
Description | CAP,INLINE,POWER VERSA-LOCK,3X3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 9 Rectangular Connectors - Housings Plug Blue 0.197" (5.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 3 | |
Row Spacing | 0.285" (7.25mm) | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Blue | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -30°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.79000 | £0.79 |
| 10 | £0.67600 | £6.76 |
| 25 | £0.63360 | £15.84 |
| 75 | £0.58613 | £43.96 |
| 150 | £0.55807 | £83.71 |
| 300 | £0.53143 | £159.43 |
| 525 | £0.51084 | £268.19 |
| 1,050 | £0.48644 | £510.76 |
| 2,550 | £0.45693 | £1,165.17 |
| Unit Price without VAT: | £0.79000 |
|---|---|
| Unit Price with VAT: | £0.94800 |

