


1-2359992-5 | |
|---|---|
DigiKey Part Number | 17-1-2359992-5TR-ND - Tape & Reel (TR) 17-1-2359992-5CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-2359992-5 |
Description | LOW PROFILE SLIMLINE SAS 8X V/T |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 74 Position SAS Receptacle Connector Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1-2359992-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | SAS | |
Number of Positions | 74 | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £12.42000 | £12.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,800 | £7.64518 | £36,696.86 |
| Unit Price without VAT: | £12.42000 |
|---|---|
| Unit Price with VAT: | £14.90400 |

