16 Position Rectangular Receptacle Connector IDC 26-28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-2355088-6

DigiKey Part Number
17-1-2355088-6-ND
Manufacturer
Manufacturer Product Number
1-2355088-6
Description
MICRO CT CONN MT REC ASSEMBLY 16
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
16 Position Rectangular Receptacle Connector IDC 26-28 AWG
Datasheet
 Datasheet
EDA/CAD Models
1-2355088-6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bag
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
16
Pitch
0.047" (1.20mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
Latch Holder
Cable Termination
IDC
Wire Type
-
Wire Gauge
26-28 AWG
Features
-
Contact Finish
-
Contact Finish Thickness
-
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 835
Check for Additional Incoming Stock
All prices are in GBP
Bag
QuantityUnit PriceExt Price
1£0.99000£0.99
10£0.83400£8.34
25£0.78200£19.55
50£0.74460£37.23
100£0.70910£70.91
250£0.66460£166.15
500£0.63284£316.42
1,000£0.60264£602.64
2,500£0.56492£1,412.30
Manufacturers Standard Package
Unit Price without VAT:£0.99000
Unit Price with VAT:£1.18800