
1-2338495-1 | |
|---|---|
DigiKey Part Number | A141654-ND |
Manufacturer | |
Manufacturer Product Number | 1-2338495-1 |
Description | CONN OSFP CAGE 1X4 PRESS-FIT R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Position OSFP Cage, Ganged (1 x 4) Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1-2338495-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | Cage, Ganged (1 x 4) | |
Connector Type | OSFP | |
Number of Positions | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | Board Lock, EMI Shielded, Light Pipe | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £45.55000 | £45.55 |
| 12 | £38.22333 | £458.68 |
| 28 | £36.00607 | £1,008.17 |
| 52 | £34.46885 | £1,792.38 |
| 100 | £32.91660 | £3,291.66 |
| Unit Price without VAT: | £45.55000 |
|---|---|
| Unit Price with VAT: | £54.66000 |


