16 Position Receptacle Connector 0.079" (2.00mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Position Receptacle Connector 0.079" (2.00mm) Through Hole Gold
Taking Commercial Drone Reliability to New Heights

1-2314820-6

DigiKey Part Number
17-1-2314820-6-ND
Manufacturer
Manufacturer Product Number
1-2314820-6
Description
16P,2MM,B-B,REC,DRVT,2.7,0.1AU,T
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
16 Position Receptacle Connector 0.079" (2.00mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
1-2314820-6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Mfr
Contact Finish Thickness - Mating
3.94µin (0.100µm)
Series
Insulation Color
Black
Packaging
Tube
Insulation Height
0.177" (4.50mm)
Part Status
Active
Contact Length - Post
0.106" (2.69mm)
Connector Type
Operating Temperature
-40°C ~ 125°C
Contact Type
Female Socket
Material Flammability Rating
UL94 V-0
Style
Board to Board
Contact Finish - Post
Tin
Number of Positions
Current Rating (Amps)
2A
Number of Positions Loaded
All
Voltage Rating
125V
Pitch - Mating
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Rows
2
Contact Shape
Square
Row Spacing - Mating
0.079" (2.00mm)
Contact Material
Phosphor Bronze
Mounting Type
Through Hole
Contact Finish Thickness - Post
118.1µin (3.00µm)
Termination
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,564
Check for Additional Incoming Stock
All prices are in GBP
Tube
QuantityUnit PriceExt Price
1£2.17000£2.17
35£1.68657£59.03
105£1.56057£163.86
525£1.39305£731.35
1,015£1.32976£1,349.71
5,005£1.18831£5,947.49
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£2.17000
Unit Price with VAT:£2.60400