


1-2308341-9 | |
|---|---|
DigiKey Part Number | A125357-ND |
Manufacturer | |
Manufacturer Product Number | 1-2308341-9 |
Description | CONN BACKSHELL 15POS 135DEG SHLD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Silver 135° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 1-2308341-9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 15 | |
Compatible Shell Size | A | |
Compatible D-Sub Size | 15pos and HD26pos | |
Cable Type | Round | |
Cable Exit | 135° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Zinc | |
Plating | - | |
Hardware | Assembly Hardware, Cable Clamp | |
Features | Mating Screws 4-40 | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £42.33000 | £42.33 |
| 10 | £35.98200 | £359.82 |
| 25 | £33.73040 | £843.26 |
| 50 | £32.12160 | £1,606.08 |
| 100 | £30.59030 | £3,059.03 |
| 250 | £29.21484 | £7,303.71 |
| Unit Price without VAT: | £42.33000 |
|---|---|
| Unit Price with VAT: | £50.79600 |

