9 Rectangular Connectors - Housings Plug Natural 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-2232979-9

DigiKey Part Number
17-1-2232979-9-ND
Manufacturer
Manufacturer Product Number
1-2232979-9
Description
SGI2.0 PLUG ASSEMBLY 9P, KEY A,N
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
9 Rectangular Connectors - Housings Plug Natural 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1-2232979-9 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.079" (2.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Natural
Features
-
Insulation Material
Thermoplastic
Operating Temperature
-40°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,600
Check for Additional Incoming Stock
All prices are in GBP
Bag
QuantityUnit PriceExt Price
1£0.31000£0.31
10£0.26400£2.64
25£0.24760£6.19
50£0.23540£11.77
100£0.22420£22.42
250£0.21016£52.54
850£0.19276£163.85
1,700£0.18356£312.05
2,550£0.17838£454.87
Manufacturers Standard Package
Unit Price without VAT:£0.31000
Unit Price with VAT:£0.37200