
1-2232892-8 | |
|---|---|
DigiKey Part Number | 17-1-2232892-8-ND |
Manufacturer | |
Manufacturer Product Number | 1-2232892-8 |
Description | 8P MONOPLUG 2.5 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Receptacle Connector IDC |
Datasheet | Datasheet |
EDA/CAD Models | 1-2232892-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 8 | |
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Locking Ramp | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | - | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Natural | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.01000 | £1.01 |
| 10 | £0.85900 | £8.59 |
| 25 | £0.80480 | £20.12 |
| 50 | £0.76620 | £38.31 |
| 184 | £0.69875 | £128.57 |
| 368 | £0.66538 | £244.86 |
| 552 | £0.64661 | £356.93 |
| 1,104 | £0.61575 | £679.79 |
| 2,576 | £0.58003 | £1,494.16 |
| Unit Price without VAT: | £1.01000 |
|---|---|
| Unit Price with VAT: | £1.21200 |

