
1-2232892-4 | |
|---|---|
DigiKey Part Number | A125871-ND |
Manufacturer | |
Manufacturer Product Number | 1-2232892-4 |
Description | CONN RCPT CRIMP 22-24AWG TIN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Position Rectangular Receptacle Connector Crimp Tin 22-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1-2232892-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Blade Socket | |
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Fastening Type | Latch Lock | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 22-24 AWG | |
Features | Mates to PCB | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11,008 | £0.21764 | £2,395.78 |
| Unit Price without VAT: | £0.21764 |
|---|---|
| Unit Price with VAT: | £0.26117 |

