
1-2199119-0 | |
|---|---|
DigiKey Part Number | 17-1-2199119-0TR-ND - Tape & Reel (TR) 17-1-2199119-0CT-ND - Cut Tape (CT) 17-1-2199119-0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1-2199119-0 |
Description | CONN M.2 FMALE 67POS 0.020 GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 67 Position Female Connector M.2 (NGFF) Mini Card Gold 0.020" (0.50mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 1-2199119-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | M.2 (NGFF) Mini Card | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 67 | |
Card Thickness | - | |
Number of Rows | 2 | |
Pitch | 0.020" (0.50mm) | |
Read Out | Dual | |
Features | Board Guide | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -40°C ~ 85°C | |
Material - Insulation | Thermoplastic | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.33000 | £1.33 |
| 10 | £1.13100 | £11.31 |
| 25 | £1.05960 | £26.49 |
| 50 | £1.00900 | £50.45 |
| 100 | £0.96080 | £96.08 |
| 250 | £0.90052 | £225.13 |
| 500 | £0.85754 | £428.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | £0.82230 | £986.76 |
| 2,400 | £0.78307 | £1,879.37 |
| 3,600 | £0.76101 | £2,739.64 |
| 6,000 | £0.73409 | £4,404.54 |
| 8,400 | £0.71689 | £6,021.88 |
| Unit Price without VAT: | £1.33000 |
|---|---|
| Unit Price with VAT: | £1.59600 |


