
1-2177908-1 | |
|---|---|
DigiKey Part Number | 17-1-2177908-1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1-2177908-1 |
Description | MCON 0.50 TERMINAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 25-26 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1-2177908-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 25-26 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 31.5µin (0.80µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 68,000 | £0.05173 | £3,517.64 |
| Unit Price without VAT: | £0.05173 |
|---|---|
| Unit Price with VAT: | £0.06208 |


