Parametric Equivalent

1-2141520-4 | |
|---|---|
DigiKey Part Number | 17-1-2141520-4-ND |
Manufacturer | |
Manufacturer Product Number | 1-2141520-4 |
Description | 5POS,MCON 1.2,TAB HSG ASSY,SLD,C |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Housing for Male Insert Yellow 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2141520-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Yellow | |
Features | Terminal Position Lock (TPA) | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £0.65913 | £988.69 |
| Unit Price without VAT: | £0.65913 |
|---|---|
| Unit Price with VAT: | £0.79096 |


