


1-2103212-1 | |
|---|---|
DigiKey Part Number | A127833-ND |
Manufacturer | |
Manufacturer Product Number | 1-2103212-1 |
Description | CONN PLUG ASSEMBLY 350A |
Customer Reference | |
Detailed Description | Position Rectangular Plug Connector |
Datasheet | Datasheet |
EDA/CAD Models | 1-2103212-1 Models |
Category | Mounting Type Panel Mount |
Manufacturer TE Connectivity AMP Connectors | Fastening Type Lever Lock |
Packaging Bulk | Features Fuse |
Part Status Obsolete | Color Natural |
Connector Type Plug | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £120.27000 | £120.27 |
| 10 | £102.24300 | £1,022.43 |
| 25 | £95.84920 | £2,396.23 |
| 50 | £91.28100 | £4,564.05 |
| Unit Price without VAT: | £120.27000 |
|---|---|
| Unit Price with VAT: | £144.32400 |

