Image for 1-206138-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-206138-1

DigiKey Part Number
1-206138-1-ND
Manufacturer
Manufacturer Product Number
1-206138-1
Description
CONN CAB CLMP SZ23 BLK 1 3/8-18
Customer Reference
Detailed Description
Black Connector Cable Clamp 1 3/8-18 UNEF-2A 23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Obsolete
Type
Cable Clamp
Cable Opening
0.703" (17.86mm)
Diameter - Outside
1.600" (40.64mm)
Shell Size - Insert
23
Thread Size
1 3/8-18 UNEF-2A
Cable Exit
180°
Material
Thermoplastic
Plating
-
Shielding
Unshielded
Color
Black
Features
Clamp Inserts, Clamp Screws
Ingress Protection
-
Includes
7 pcs - 3 pc Cable Clamp, 2 Clamp Inserts, 2 Screws
Material Flammability Rating
UL94 V-0
For Use With/Related Products
CPC Connectors
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.