12 Circuit 0.571" (14.50mm) Eurostyle Terminal Strip Connector, Screws
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1986469-2

DigiKey Part Number
A108596-ND
Manufacturer
Manufacturer Product Number
1-1986469-2
Description
CONN TERM STRIP 12CIRC 0.571"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
12 Circuit 0.571" (14.50mm) Eurostyle Terminal Strip Connector Screws
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Block Type
Eurostyle Terminal Strip
Number of Circuits
12
Number of Wire Entries
24
Pitch
0.571" (14.50mm)
Number of Rows
2
Current Rating (Amps)
65A
Voltage Rating
600V
Wire Gauge
6-14 AWG
Top Termination
Screws
Bottom Termination
Closed
Barrier Type
Enclosed
Features
-
Color
Brown
Terminal Screw Material
Steel
Terminal Screw Finish
Zinc, Hexavalent Chromate
Mounting Type
Chassis, Panel
Operating Temperature
150°C
Material - Insulation
Polyamide (PA6), Nylon 6
Material Flammability Rating
UL94 V-0
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 178 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
405£50.40136£20,412.55
Unit Price without VAT:£50.40136
Unit Price with VAT:£60.48163

Other Suppliers on DigiKey

178In Stock
Ships from WEC