


1-1871940-8 | |
|---|---|
DigiKey Part Number | 1-1871940-8-ND |
Manufacturer | |
Manufacturer Product Number | 1-1871940-8 |
Description | CONN RCPT 16POS IDC GOLD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 16 Position Rectangular Receptacle Connector Spring Clamp Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1-1871940-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 16 | |
Pitch | 0.138" (3.50mm) | |
Number of Rows | 2 | |
Row Spacing | 0.130" (3.30mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Locking Ramp | |
Cable Termination | Spring Clamp | |
Wire Type | Discrete | |
Wire Gauge | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 11.8µin (0.30µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,880 | £7.39922 | £21,309.75 |
| Unit Price without VAT: | £7.39922 |
|---|---|
| Unit Price with VAT: | £8.87906 |

