Similar
Similar

1-1734037-1 | |
|---|---|
DigiKey Part Number | 1-1734037-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-1734037-1 |
Description | CONN BTB RCPT 100POS R/A SOLDER |
Customer Reference | |
Detailed Description | 100 Position Receptacle Connector Board to Board Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1-1734037-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 100 | |
Number of Rows | 2 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Flange Feature | - | |
Type | Board to Board | |
Features | Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |



