1-172329-2 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: £0.47062
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: £0.41743
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 3,120
Unit Price: £0.68000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 23,256
Unit Price: £0.42000
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: £0.46512
Datasheet
3 Rectangular Connectors - Housings Receptacle Red 0.163" (4.14mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-172329-2

DigiKey Part Number
1-172329-2-ND
Manufacturer
Manufacturer Product Number
1-172329-2
Description
CONN RCPT HSG 3POS 4.14MM
Customer Reference
Detailed Description
3 Rectangular Connectors - Housings Receptacle Red 0.163" (4.14mm)
Datasheet
 Datasheet
EDA/CAD Models
1-172329-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male or Female
Number of Positions
Pitch
0.163" (4.14mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Panel Mount, Snap-In
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Red
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-20°C ~ 105°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes