Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1-172160-5 | |
|---|---|
DigiKey Part Number | 1-172160-5-ND |
Manufacturer | |
Manufacturer Product Number | 1-172160-5 |
Description | CONN RCPT HSG 6POS 4.14MM |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Green 0.163" (4.14mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Pitch | 0.163" (4.14mm) | |
Number of Rows | 2 | |
Row Spacing | 0.163" (4.14mm) | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Green | |
Features | - | |
Note | Contacts Sold Separately | |
Base Product Number |



















