1-1658462-4 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 140
Unit Price: £13.24000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 120
Unit Price: £14.21000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: £13.48533
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: £11.44492
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: £17.17200
Datasheet
112 Position Connector Differential Pair Array, Female Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1658462-4

DigiKey Part Number
A120267-ND
Manufacturer
Manufacturer Product Number
1-1658462-4
Description
CONN DIFF ARRAY RCPT 112POS SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
112 Position Connector Differential Pair Array, Female Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
1-1658462-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tray
Part Status
Active
Connector Type
Differential Pair Array, Female
Number of Positions
112
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Ground Bus (Plane)
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Mated Stacking Heights
5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 22mm, 25mm, 30mm
Height Above Board
0.128" (3.25mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tray
QuantityUnit PriceExt Price
120£16.53783£1,984.54
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£16.53783
Unit Price with VAT:£19.84540