
1-1634816-0 | |
|---|---|
DigiKey Part Number | A97566-ND |
Manufacturer | |
Manufacturer Product Number | 1-1634816-0 |
Description | CONN NUT FOR BNC AND TNC CONN |
Customer Reference | |
Detailed Description | Connector Nut For BNC and TNC Connectors |
Datasheet | Datasheet |
EDA/CAD Models | 1-1634816-0 Models |
Category | Accessory Type Nut |
Manufacturer TE Connectivity AMP Connectors | For Use With/Related Products BNC and TNC Connectors |
Series | Body Material Brass |
Packaging Box | Body Finish Nickel |
Part Status Obsolete | Color Silver |
Connector Style BNC | Base Product Number |















