Parametric Equivalent
Parametric Equivalent

1-1565083-2 | |
|---|---|
DigiKey Part Number | A118960-ND |
Manufacturer | |
Manufacturer Product Number | 1-1565083-2 |
Description | CONN PLUG HSG 4POS 3.50MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Red 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1565083-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.138" (3.50mm) | |
Number of Rows | 2 | |
Row Spacing | 0.189" (4.80mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Red | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | £0.10668 | £853.44 |
| Unit Price without VAT: | £0.10668 |
|---|---|
| Unit Price with VAT: | £0.12802 |




