1-1546931-1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Phoenix Contact
In Stock: 50
Unit Price: £1.95000
Datasheet

Similar


Amphenol PCD Shenzhen
In Stock: 0
Unit Price: £0.88790

Similar


On Shore Technology Inc.
In Stock: 0
Unit Price: £0.32752
Datasheet

Similar


On Shore Technology Inc.
In Stock: 0
Unit Price: £0.45278
Datasheet

Similar


On Shore Technology Inc.
In Stock: 0
Unit Price: £0.45278
Datasheet
11 Position Terminal Block Header, Male Pins, Unshrouded 0.197" (5.00mm) Vertical Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1546931-1

DigiKey Part Number
1-1546931-1-ND
Manufacturer
Manufacturer Product Number
1-1546931-1
Description
TERM BLOCK HDR 11POS 5MM
Customer Reference
Detailed Description
11 Position Terminal Block Header, Male Pins, Unshrouded 0.197" (5.00mm) Vertical Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Obsolete
Type
Header, Male Pins, Unshrouded
Number of Positions
11
Positions Per Level
11
Number of Levels
1
Pitch
0.197" (5.00mm)
Header Orientation
Vertical
Plug Wire Entry
-
Termination Style
Solder
Mounting Type
Through Hole
Current - IEC
-
Current - UL
12 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
Black
Operating Temperature
-
Contact Mating Finish
Tin
Features
Side Stacking
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
Brass
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Tail Length
0.138" (3.50mm)
Insulation Height
0.079" (2.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes