
1-1534121-1 | |
|---|---|
DigiKey Part Number | 1-1534121-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-1534121-1 |
Description | MQS ABDECKKAP6P,SW |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For Micro Quadlok Series |
Datasheet | Datasheet |
EDA/CAD Models | 1-1534121-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
Number of Positions | 6 | |
For Use With/Related Products | Micro Quadlok Series | |
Features | Latch Lock | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36,000 | £0.31204 | £11,233.44 |
| Unit Price without VAT: | £0.31204 |
|---|---|
| Unit Price with VAT: | £0.37445 |


