



1-1478400-0 | |
|---|---|
DigiKey Part Number | A122704-ND |
Manufacturer | |
Manufacturer Product Number | 1-1478400-0 |
Description | CONN BNC PLUG STR 50 OHM SOLDER |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Clamp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-8A, 213 | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Silver | |
Center Contact Plating | Silver | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 85°C | |
Voltage Rating | 500 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £7.75000 | £7.75 |
| 10 | £6.58500 | £65.85 |
| 25 | £6.17240 | £154.31 |
| 50 | £5.87740 | £293.87 |
| 100 | £5.59690 | £559.69 |
| 250 | £5.24668 | £1,311.67 |
| 500 | £4.99648 | £2,498.24 |
| Unit Price without VAT: | £7.75000 |
|---|---|
| Unit Price with VAT: | £9.30000 |












