1-1478204-0 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Amphenol RF
In Stock: 6,056
Unit Price: £2.76000
Datasheet

Direct


Cinch Connectivity Solutions
In Stock: 525
Unit Price: £4.90000
Datasheet
BNC Connector Jack, Female Socket 50 Ohms Through Hole Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1478204-0

DigiKey Part Number
1-1478204-0-ND
Manufacturer
Manufacturer Product Number
1-1478204-0
Description
CONN BNC JACK STR 50 OHM PCB
Customer Reference
Detailed Description
BNC Connector Jack, Female Socket 50 Ohms Through Hole Solder
Datasheet
 Datasheet
EDA/CAD Models
1-1478204-0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Through Hole
Mounting Feature
-
Cable Group
-
Fastening Type
Bayonet Lock
Frequency - Max
4 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
Brass
Body Finish
Silver
Center Contact Plating
Silver
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
500 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes