Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1-1478035-0 | |
|---|---|
DigiKey Part Number | A111902-ND |
Manufacturer | |
Manufacturer Product Number | 1-1478035-0 |
Description | CONN BNC JACK R/A 50 OHM PCB |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1-1478035-0 Models |
Category | Frequency - Max 4 GHz |
Mfr | Number of Ports 1 |
Series | Housing Color Silver |
Packaging Box | Center Contact Material Brass |
Part Status Obsolete | Body Material Brass |
Connector Style | Body Finish Silver |
Connector Type Jack, Female Socket | Center Contact Plating Silver |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 500 V |
Mounting Type Through Hole, Right Angle | Mating Cycles 500 |
Fastening Type Bayonet Lock | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 413631-1 | TE Connectivity AMP Connectors | 2,097 | A24536-ND | £7.41000 | Parametric Equivalent |
| 5413631-1 | TE Connectivity AMP Connectors | 137 | A32270-ND | £7.00000 | Parametric Equivalent |
| 5414373-1 | TE Connectivity AMP Connectors | 658 | A32274-ND | £4.13000 | Parametric Equivalent |
| 0731714230 | Molex | 0 | 900-0731714230-ND | £1.60877 | Parametric Equivalent |
| 112659 | Amphenol RF | 23 | 115-112659-ND | £12.40000 | Parametric Equivalent |














