
1-1474644-5 | |
|---|---|
DigiKey Part Number | 17-1-1474644-5-ND |
Manufacturer | |
Manufacturer Product Number | 1-1474644-5 |
Description | FSN-22A-9 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 9 Position Flexstrip Cable 0.100" (2.54mm) 2.000" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Flexstrip | |
Number of Conductors | 9 | |
Pitch | 0.100" (2.54mm) | |
Length | 2.000" (50.80mm) | |
Length - Exposed Ends | 0.125" (3.18mm) | |
Termination Style | Completely Exposed Wires on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £1.43818 | £1,438.18 |
| Unit Price without VAT: | £1.43818 |
|---|---|
| Unit Price with VAT: | £1.72582 |

