
1-1473149-4 | |
|---|---|
DigiKey Part Number | 1-1473149-4-ND |
Manufacturer | |
Manufacturer Product Number | 1-1473149-4 |
Description | CONN SKT SODIMM 200POS SMD |
Customer Reference | |
Detailed Description | 200 Position SODIMM DDR2 SDRAM Socket Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Connector Style | SODIMM | |
Number of Positions | 200 | |
Memory Type | DDR2 SDRAM | |
Standards | - | |
Mounting Type | Surface Mount | |
Insertion Angle | 25° Angle | |
Features | Board Guide, Latches | |
Mounting Feature | Normal, Standard - Top | |
Card Thickness | 0.039" (1.00mm) | |
Height | 0.205" (5.20mm) | |
Color | Black | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |

