
1-1462051-4 | |
|---|---|
DigiKey Part Number | 1111-1-1462051-4TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1-1462051-4 |
Description | HF396=50OHM140MW12V BIST 2COIL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | High Frequency (RF) Relay SPDT (1 Form C) 12VDC Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1-1462051-4 Models |
Category | Switching Voltage 250VAC, 220VDC - Max |
Manufacturer TE Connectivity AMP Connectors | Must Operate Voltage 9 VDC |
Series | Operate Time 3 ms |
Packaging Tape & Reel (TR) | Release Time 2 ms |
Part Status Active | Mounting Type Surface Mount |
Coil Type Latching, Dual Coil | Termination Style Gull Wing |
Coil Current 11.7 mA | Operating Temperature -55°C ~ 85°C |
Coil Voltage 12VDC | Contact Material Silver (Ag), Gold (Au) |
Contact Form SPDT (1 Form C) | Coil Power 140mW |
Contact Rating (Current) 2 A | Coil Resistance 1.03 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | £13.59098 | £5,436.39 |
| Unit Price without VAT: | £13.59098 |
|---|---|
| Unit Price with VAT: | £16.30918 |


