
1-1452581-1 | |
|---|---|
DigiKey Part Number | 17-1-1452581-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-1452581-1 |
Description | 1 WAY JACK COAX CONN FAKRA2 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | - | |
Accessory Type | - | |
For Use With/Related Products | - | |
Body Material | - | |
Body Finish | - | |
Features | - | |
Color | - | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150,000 | £0.17750 | £26,625.00 |
| Unit Price without VAT: | £0.17750 |
|---|---|
| Unit Price with VAT: | £0.21300 |

