RFI Shield Finger, Pre-Loaded Copper Alloy Gold Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1447360-1

DigiKey Part Number
A108287TR-ND - Tape & Reel (TR)
A108287CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1-1447360-1
Description
RFI SHLD FINGER CU GOLD SOLDER
Customer Reference
Detailed Description
RFI Shield Finger, Pre-Loaded Copper Alloy Gold Solder
Datasheet
 Datasheet
EDA/CAD Models
1-1447360-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
Shield Finger, Pre-Loaded
Shape
-
Width
0.039" (1.00mm)
Length
0.138" (3.50mm)
Height
0.055" (1.40mm)
Material
Copper Alloy
Plating
Gold
Plating - Thickness
1.967µin (0.05µm)
Attachment Method
Solder
Operating Temperature
-
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.