
1-1411325-3 | |
|---|---|
DigiKey Part Number | A127744-ND |
Manufacturer | |
Manufacturer Product Number | 1-1411325-3 |
Description | CONN RCPT HSG 6POS 2.54MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Brown 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1411325-3 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.100" (2.54mm) |
Packaging Tray | Mounting Type Free Hanging (In-Line) |
Part Status Active | Contact Termination Crimp |
Connector Type | Color Brown |
Contact Type Female Socket | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,440 | £0.61960 | £892.22 |
| Unit Price without VAT: | £0.61960 |
|---|---|
| Unit Price with VAT: | £0.74352 |

