
1-1108757-1 | |
|---|---|
DigiKey Part Number | A117105-ND |
Manufacturer | |
Manufacturer Product Number | 1-1108757-1 |
Description | CONTACT H.D. CRIMP PIN 15.5AWG |
Customer Reference | |
Detailed Description | Contact Crimp Pin 15.5 AWG Silver |
Datasheet | Datasheet |
EDA/CAD Models | 1-1108757-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 15.5 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | 78.7µin (2.00µm) | |
Base Product Number |












