Contact Crimp Pin 20 AWG Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1105100-1

DigiKey Part Number
2266-1-1105100-1-17-ND
Manufacturer
Manufacturer Product Number
1-1105100-1
Description
CONTACT H.D. CRIMP PIN 20AWG
Customer Reference
Detailed Description
Contact Crimp Pin 20 AWG Silver
Datasheet
 Datasheet
EDA/CAD Models
1-1105100-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bag
Part Status
Active
Type
Machined
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
20 AWG
Contact Finish
Silver
Contact Finish Thickness
78.7µin (2.00µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,800
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate £37.05 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.