
1-1103417-1 | |
|---|---|
DigiKey Part Number | A111813-ND |
Manufacturer | |
Manufacturer Product Number | 1-1103417-1 |
Description | INSERT FEMALE 16POS+1GND SCREW |
Customer Reference | |
Detailed Description | Female Insert Beige 16+Ground Position Screw |
Datasheet | Datasheet |
EDA/CAD Models | 1-1103417-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Insert | |
Gender | Female | |
Number of Positions | 16+Ground | |
Size | 5 | |
Termination Style | Screw | |
Voltage Rating | 250V | |
Current Rating (Amps) | 16A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Beige | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Contact Material | - | |
Contact Finish | Silver | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |












