Hood Connector Top Entry PG21 6 IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1102295-7

DigiKey Part Number
A111810-ND
Manufacturer
Manufacturer Product Number
1-1102295-7
Description
CONN HOOD TOP ENTRY SZ6 PG21
Customer Reference
Detailed Description
Hood Connector Top Entry PG21 6 IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Hood
Style
Top Entry
Size
6
Lock Location
Locking Clip (1) on Base Bottom
Thread Size
PG21
Size / Dimension
3.681" L x 1.693" W x 2.362" H (93.50mm x 43.00mm x 60.00mm)
Housing Color
Gray
Features
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Aluminum Alloy, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 55 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

55In Stock
Ships from WEC