


1-104481-1 | |
|---|---|
DigiKey Part Number | A34336TR-ND - Tape & Reel (TR) A34336CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-104481-1 |
Description | CONN SOCKET 28-32AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 28-32 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1-104481-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 28-32 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| 10 | £0.13500 | £1.35 |
| 25 | £0.12640 | £3.16 |
| 50 | £0.12040 | £6.02 |
| 100 | £0.11470 | £11.47 |
| 250 | £0.10744 | £26.86 |
| 500 | £0.10232 | £51.16 |
| 1,000 | £0.09742 | £97.42 |
| 2,500 | £0.09131 | £228.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | £0.08208 | £1,231.20 |
| 30,000 | £0.07816 | £2,344.80 |
| 45,000 | £0.07596 | £3,418.20 |
| 75,000 | £0.07327 | £5,495.25 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |




















