Socket Contact Gold 20-24 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Contact Gold 20-24 AWG Crimp
TE Connectivity AMPMODU Connectors | Digi-Key Daily

1-104479-0

DigiKey Part Number
A34249TR-ND - Tape & Reel (TR)
A34249CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1-104479-0
Description
CONN SOCKET 20-24AWG CRIMP GOLD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 20-24 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
1-104479-0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
20-24 AWG
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 125,459
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.13000£0.13
10£0.11300£1.13
25£0.10560£2.64
50£0.10040£5.02
100£0.09570£9.57
250£0.08964£22.41
500£0.08534£42.67
1,000£0.08125£81.25
2,500£0.07616£190.40
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000£0.06845£1,026.75
30,000£0.06518£1,955.40
45,000£0.06335£2,850.75
75,000£0.06111£4,583.25
105,000£0.05967£6,265.35
Manufacturers Standard Package
Unit Price without VAT:£0.13000
Unit Price with VAT:£0.15600