Image for 1-102142-3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-102142-3

DigiKey Part Number
1-102142-3-ND
Manufacturer
Manufacturer Product Number
1-102142-3
Description
CONN HDR HSG 64POS 2.54MM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
64 Rectangular Connectors - Housings Header Black 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
1-102142-3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Free Hanging (In-Line) - End, Left
Contact Termination
Crimp
Fastening Type
-
Color
Black
Features
Polarizing Key
Insulation Material
Thermoplastic
Operating Temperature
-65°C ~ 105°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
680£0.54590£371.21
Unit Price without VAT:£0.54590
Unit Price with VAT:£0.65508