Similar
Similar
Similar

UP01DTAOLA04 | |
|---|---|
DigiKey Part Number | 450-2036-ND |
Manufacturer | |
Manufacturer Product Number | UP01DTAOLA04 |
Description | SWITCH SNAP ACT SPDT 0.1A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 100mA (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Release Force | 35gf | |
Operating Position | 0.272" (6.9mm) | |
Pretravel | 0.024" (0.6mm) | |
Differential Travel | 0.005" (0.13mm) | |
Overtravel | 0.008" (0.2mm) | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 1,000,000 Cycles | |
Operating Temperature | -40°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.36972 | £1,848.60 |
| Unit Price without VAT: | £0.36972 |
|---|---|
| Unit Price with VAT: | £0.44366 |




